Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAD-05BFFM-QR8D05

DigiKey Part Number
1754-LAD-05BFFM-QR8D05-ND
Manufacturer
Manufacturer Product Number
LAD-05BFFM-QR8D05
Description
CBL 5POS RCPT RA TO WIRE 16.4'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
A
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM159.96000RM159.96
10RM135.95000RM1,359.50
25RM127.44000RM3,186.00
50RM121.36060RM6,068.03
100RM115.57360RM11,557.36
250RM108.34700RM27,086.75
Manufacturers Standard Package
Unit Price without VAT:RM159.96000
Unit Price with VAT:RM175.95600

Other Suppliers on DigiKey

20In Stock
Ships from WEC