Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAD-05BMMM-QL8D01

DigiKey Part Number
1754-LAD-05BMMM-QL8D01-ND
Manufacturer
Manufacturer Product Number
LAD-05BMMM-QL8D01
Description
CIRC CBL 5POS PLUG TO WIRE 3.28'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
A
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM85.30000RM85.30
10RM72.48400RM724.84
25RM67.94440RM1,698.61
50RM64.70180RM3,235.09
100RM61.61530RM6,161.53
250RM57.76168RM14,440.42
500RM55.00808RM27,504.04
Manufacturers Standard Package
Unit Price without VAT:RM85.30000
Unit Price with VAT:RM93.83000

Other Suppliers on DigiKey

70In Stock
Ships from WEC