
LAD-05BMMM-QR8D01 | |
|---|---|
DigiKey Part Number | 1754-LAD-05BMMM-QR8D01-ND |
Manufacturer | |
Manufacturer Product Number | LAD-05BMMM-QR8D01 |
Description | CBL 5POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | A | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM85.42000 | RM85.42 |
| 10 | RM72.60600 | RM726.06 |
| 25 | RM68.05800 | RM1,701.45 |
| 50 | RM64.81060 | RM3,240.53 |
| 100 | RM61.71890 | RM6,171.89 |
| 250 | RM57.85844 | RM14,464.61 |
| 500 | RM55.10020 | RM27,550.10 |
| Unit Price without VAT: | RM85.42000 |
|---|---|
| Unit Price with VAT: | RM93.96200 |

