
M12A-02BFFM-SL8C05 | |
|---|---|
DigiKey Part Number | 1754-M12A-02BFFM-SL8C05-ND |
Manufacturer | |
Manufacturer Product Number | M12A-02BFFM-SL8C05 |
Description | CIRC CBL 2POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Green |
1st Connector Number of Positions 2 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM182.86000 | RM182.86 |
| 10 | RM155.43300 | RM1,554.33 |
| 25 | RM145.70440 | RM3,642.61 |
| 50 | RM138.75420 | RM6,937.71 |
| 100 | RM132.13850 | RM13,213.85 |
| 250 | RM123.87692 | RM30,969.23 |
| Unit Price without VAT: | RM182.86000 |
|---|---|
| Unit Price with VAT: | RM201.14600 |

