
M12A-02BMMM-SL8C01 | |
|---|---|
DigiKey Part Number | 1754-M12A-02BMMM-SL8C01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-02BMMM-SL8C01 |
Description | CIRC CBL 2POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Green |
1st Connector Number of Positions 2 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM59.61000 | RM59.61 |
| 10 | RM50.66100 | RM506.61 |
| 25 | RM47.48640 | RM1,187.16 |
| 50 | RM45.21940 | RM2,260.97 |
| 100 | RM43.06140 | RM4,306.14 |
| 250 | RM40.36720 | RM10,091.80 |
| 500 | RM38.44274 | RM19,221.37 |
| 1,000 | RM36.61028 | RM36,610.28 |
| Unit Price without VAT: | RM59.61000 |
|---|---|
| Unit Price with VAT: | RM65.57100 |

