
M12A-03BFFM-SL8A01 | |
|---|---|
DigiKey Part Number | M12A-03BFFM-SL8A01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-03BFFM-SL8A01 |
Description | CIRC CBL 3POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.64000 | RM36.64 |
| 10 | RM31.13400 | RM311.34 |
| 30 | RM28.80800 | RM864.24 |
| 50 | RM27.78800 | RM1,389.40 |
| 100 | RM26.46180 | RM2,646.18 |
| 250 | RM24.80576 | RM6,201.44 |
| 500 | RM23.62274 | RM11,811.37 |
| 1,000 | RM22.49642 | RM22,496.42 |
| Unit Price without VAT: | RM36.64000 |
|---|---|
| Unit Price with VAT: | RM40.30400 |






