
M12A-03PMMC-SF8B30 | |
|---|---|
DigiKey Part Number | 1754-M12A-03PMMC-SF8B30-ND |
Manufacturer | |
Manufacturer Product Number | M12A-03PMMC-SF8B30 |
Description | CIRC CBL 3POS PLUG TO WIRE 0.98' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.67000 | RM33.67 |
| 10 | RM28.60500 | RM286.05 |
| 25 | RM26.81320 | RM670.33 |
| 50 | RM25.53220 | RM1,276.61 |
| 100 | RM24.31320 | RM2,431.32 |
| 250 | RM22.79132 | RM5,697.83 |
| 500 | RM21.70416 | RM10,852.08 |
| 1,000 | RM20.66920 | RM20,669.20 |
| Unit Price without VAT: | RM33.67000 |
|---|---|
| Unit Price with VAT: | RM37.03700 |


