
M12A-05PMMS-SF8002 | |
|---|---|
DigiKey Part Number | 1754-M12A-05PMMS-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | M12A-05PMMS-SF8002 |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.22000 | RM30.22 |
| 10 | RM25.67900 | RM256.79 |
| 30 | RM23.76067 | RM712.82 |
| 50 | RM22.91940 | RM1,145.97 |
| 100 | RM21.82530 | RM2,182.53 |
| 250 | RM20.45928 | RM5,114.82 |
| 500 | RM19.48330 | RM9,741.65 |
| 1,000 | RM18.55426 | RM18,554.26 |
| Unit Price without VAT: | RM30.22000 |
|---|---|
| Unit Price with VAT: | RM33.24200 |

