
M12A-12BFFM-SR8A01 | |
|---|---|
DigiKey Part Number | M12A-12BFFM-SR8A01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-12BFFM-SR8A01 |
Description | CBL 12POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM80.38000 | RM80.38 |
| 10 | RM68.32700 | RM683.27 |
| 30 | RM63.23033 | RM1,896.91 |
| 50 | RM60.99200 | RM3,049.60 |
| 100 | RM58.08240 | RM5,808.24 |
| 250 | RM54.44916 | RM13,612.29 |
| 500 | RM51.85346 | RM25,926.73 |
| Unit Price without VAT: | RM80.38000 |
|---|---|
| Unit Price with VAT: | RM88.41800 |


