
M12D-04PMMC-SH8B15 | |
|---|---|
DigiKey Part Number | 1754-M12D-04PMMC-SH8B15-ND |
Manufacturer | |
Manufacturer Product Number | M12D-04PMMC-SH8B15 |
Description | CONN PLUG MALE 4P WIR LEAD 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Wire Leads |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -25°C ~ 85°C |
Termination Wire Leads | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.11000 | RM37.11 |
| 10 | RM31.53600 | RM315.36 |
| 25 | RM29.55960 | RM738.99 |
| 50 | RM28.14740 | RM1,407.37 |
| 100 | RM26.80380 | RM2,680.38 |
| 250 | RM25.12648 | RM6,281.62 |
| 500 | RM23.92818 | RM11,964.09 |
| 1,000 | RM22.78734 | RM22,787.34 |
| Unit Price without VAT: | RM37.11000 |
|---|---|
| Unit Price with VAT: | RM40.82100 |

