
MSAS-04BFFM-SL8B01 | |
|---|---|
DigiKey Part Number | 1754-MSAS-04BFFM-SL8B01-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-04BFFM-SL8B01 |
Description | M SERIES, M12, 4A, 04 PINS, OVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM71.21000 | RM71.21 |
| 10 | RM60.51900 | RM605.19 |
| 25 | RM56.72880 | RM1,418.22 |
| 50 | RM54.02040 | RM2,701.02 |
| 100 | RM51.44300 | RM5,144.30 |
| 250 | RM48.22484 | RM12,056.21 |
| 500 | RM45.92564 | RM22,962.82 |
| Unit Price without VAT: | RM71.21000 |
|---|---|
| Unit Price with VAT: | RM78.33100 |



