Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCP5UM-RCP5UM-TR7A05 | |
|---|---|
DigiKey Part Number | 1754-RCP5UM-RCP5UM-TR7A05-ND |
Manufacturer | |
Manufacturer Product Number | RCP5UM-RCP5UM-TR7A05 |
Description | RJ45, MIDDLE SIZE, 1.5A, OVERMOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP5UM-UPG06M-TR7A05 | Amphenol LTW | 0 | 1754-RCP5UM-UPG06M-TR7A05-ND | RM79.12000 | Parametric Equivalent |
| RDP5UM-RDP5UM-TR7A05 | Amphenol LTW | 0 | 1754-RDP5UM-RDP5UM-TR7A05-ND | RM81.17600 | Parametric Equivalent |
| RDP5UM-UPG06M-TR7A05 | Amphenol LTW | 0 | 1754-RDP5UM-UPG06M-TR7A05-ND | RM67.55100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM75.32900 | RM753.29 |
| Unit Price without VAT: | RM75.32900 |
|---|---|
| Unit Price with VAT: | RM82.86190 |




