
SDB-50AFFM-SL7A02 | |
|---|---|
DigiKey Part Number | SDB-50AFFM-SL7A02-ND |
Manufacturer | |
Manufacturer Product Number | SDB-50AFFM-SL7A02 |
Description | CABLE ASSY DB50 SHLD BLACK 2M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Black, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM167.86000 | RM1,678.60 |
| Unit Price without VAT: | RM167.86000 |
|---|---|
| Unit Price with VAT: | RM184.64600 |

