
AP-107BRS | |
|---|---|
DigiKey Part Number | 1967-1018-ND |
Manufacturer | |
Manufacturer Product Number | AP-107BRS |
Description | SEVEN CONDUCTOR SHIELDED WATERPR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Plug 7 Conductor Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | 7 Conductor | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.295" (7.50mm) | |
Number of Positions/Contacts | 7 Conductors, 7 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Shielded | |
Features | Strain Relief, Waterproof | |
Insulation Color | - | |
Operating Temperature | -55°C ~ 85°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | 3 pcs - 1 Connector, 1 Handle, 1 Strain Relief | |
Housing Material | Aluminum | |
Contact Material | Beryllium Copper | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM430.84000 | RM430.84 |
| 10 | RM366.24300 | RM3,662.43 |
| 25 | RM343.33160 | RM8,583.29 |
| 50 | RM326.96640 | RM16,348.32 |
| 100 | RM316.28350 | RM31,628.35 |
| Unit Price without VAT: | RM430.84000 |
|---|---|
| Unit Price with VAT: | RM473.92400 |



