5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
NX-K11YAR-P05WJG0-0000
NX-K11YAR-P05WJG0-0000
Ranger Series Pin and Socket Connectors from Amphenol PIO | DigiKey

NX-K11YAR-P05WJG0-0000

DigiKey Part Number
1967-NX-K11YAR-P05WJG0-0000-ND
Manufacturer
Manufacturer Product Number
NX-K11YAR-P05WJG0-0000
Description
CONN IN-LINE RECEPTICLE 5 SOCKET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
10A
Voltage Rating
450V
Cable Opening
0.256" (6.50mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM447.07000RM447.07
10RM380.03700RM3,800.37
25RM356.26440RM8,906.61
50RM339.28040RM16,964.02
100RM329.33480RM32,933.48
Manufacturers Standard Package
Unit Price without VAT:RM447.07000
Unit Price with VAT:RM491.77700