
NPH-8-100AH | |
|---|---|
DigiKey Part Number | 235-1503-ND |
Manufacturer | |
Manufacturer Product Number | NPH-8-100AH |
Description | SENSOR 15PSIA 0.19" 0.1V TO8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.19" (4.83mm) Tube 0 mV ~ 100 mV TO-233AA, TO-8-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | Male - 0.19" (4.83mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-233AA, TO-8-3 Metal Can | |
Supplier Device Package | TO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM396.92000 | RM396.92 |
| 5 | RM368.69000 | RM1,843.45 |
| 10 | RM358.16600 | RM3,581.66 |
| 45 | RM338.22000 | RM15,219.90 |
| 90 | RM330.20489 | RM29,718.44 |
| Unit Price without VAT: | RM396.92000 |
|---|---|
| Unit Price with VAT: | RM436.61200 |

