
EX40306E12I | |
|---|---|
DigiKey Part Number | 1032-EX40306E12I-ND |
Manufacturer | |
Manufacturer Product Number | EX40306E12I |
Description | EX 403 3 POLE STRAIGHT PLUG; E K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.6mm, 3mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | E | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Anodized | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM121.82000 | RM121.82 |
| 10 | RM103.54700 | RM1,035.47 |
| 25 | RM97.06280 | RM2,426.57 |
| 50 | RM92.43240 | RM4,621.62 |
| 100 | RM88.02350 | RM8,802.35 |
| 250 | RM82.51936 | RM20,629.84 |
| Unit Price without VAT: | RM121.82000 |
|---|---|
| Unit Price with VAT: | RM134.00200 |

