
HVSL1000082A150 | |
|---|---|
DigiKey Part Number | 1032-HVSL1000082A150-ND |
Manufacturer | |
Manufacturer Product Number | HVSL1000082A150 |
Description | HVSL 1000 2 POLE R/A PLUG; WITH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Silver 1 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 1 AWG | |
Features | Auxiliary Contacts | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM583.49000 | RM583.49 |
| 10 | RM496.02200 | RM4,960.22 |
| 25 | RM464.99840 | RM11,624.96 |
| 50 | RM442.83540 | RM22,141.77 |
| Unit Price without VAT: | RM583.49000 |
|---|---|
| Unit Price with VAT: | RM641.83900 |


