
HVSL1200022B1H10 | |
|---|---|
DigiKey Part Number | 1032-HVSL1200022B1H10-ND |
Manufacturer | |
Manufacturer Product Number | HVSL1200022B1H10 |
Description | HVSL 1200 2 POLE BOX MOUNT RECEP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Solder Eyelet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Solder Eyelet | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM308.74000 | RM308.74 |
| 10 | RM262.41600 | RM2,624.16 |
| 25 | RM245.99800 | RM6,149.95 |
| 50 | RM234.26840 | RM11,713.42 |
| 100 | RM223.10290 | RM22,310.29 |
| Unit Price without VAT: | RM308.74000 |
|---|---|
| Unit Price with VAT: | RM339.61400 |


