
19003804500 | |
|---|---|
DigiKey Part Number | 19003804500-ND |
Manufacturer | |
Manufacturer Product Number | 19003804500 |
Description | CABLE CAT5E 8COND 24AWG BLK 100M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.283" (7.19mm) | |
Shield Type | Foil, Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 230 V | |
Operating Temperature | -70°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0394" (1.001mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6,196.84000 | RM6,196.84 |
| 2 | RM5,887.14500 | RM11,774.29 |
| 3 | RM5,711.82000 | RM17,135.46 |
| 5 | RM5,496.77200 | RM27,483.86 |
| 7 | RM5,358.59714 | RM37,510.18 |
| Unit Price without VAT: | RM6,196.84000 |
|---|---|
| Unit Price with VAT: | RM6,816.52400 |









