
A8504949222N | |
|---|---|
DigiKey Part Number | 623-A8504949222N-ND |
Manufacturer | |
Manufacturer Product Number | A8504949222N |
Description | CONN CABLE CLAMP SZ22 23 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 22, 23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.381" ~ 0.823" (9.68mm ~ 20.90mm) | |
Diameter - Outside | 1.650" (41.91mm) | |
Shell Size - Insert | 22, 23 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM71.75000 | RM71.75 |
| 10 | RM60.98300 | RM609.83 |
| 25 | RM57.16480 | RM1,429.12 |
| 50 | RM54.43660 | RM2,721.83 |
| 100 | RM51.83980 | RM5,183.98 |
| 250 | RM48.59660 | RM12,149.15 |
| 500 | RM46.28010 | RM23,140.05 |
| Unit Price without VAT: | RM71.75000 |
|---|---|
| Unit Price with VAT: | RM78.92500 |

