
A85049601W8 | |
|---|---|
DigiKey Part Number | 623-A85049601W8-ND |
Manufacturer | |
Manufacturer Product Number | A85049601W8 |
Description | CONN BACKSHELL ADPT SZ8 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 8 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Cadmium |
Part Status Active | Shielding Unshielded |
Type Backshell, Heat Shrink Adapter | Color Olive Drab |
Cable Opening 0.250" (6.35mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Diameter - Outside 0.620" (15.75mm) | Base Product Number |
Shell Size - Insert 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.13000 | RM69.13 |
| 10 | RM58.74400 | RM587.44 |
| 25 | RM55.06440 | RM1,376.61 |
| 50 | RM52.43700 | RM2,621.85 |
| 100 | RM49.93470 | RM4,993.47 |
| 250 | RM46.81096 | RM11,702.74 |
| 500 | RM44.57906 | RM22,289.53 |
| Unit Price without VAT: | RM69.13000 |
|---|---|
| Unit Price with VAT: | RM76.04300 |






