Connector Cap (Cover), Dust 23 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3899932F23N

DigiKey Part Number
623-D3899932F23N-ND
Manufacturer
Manufacturer Product Number
D3899932F23N
Description
D38999/32 - PLUG CAP, EN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 23 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size - Insert
23
Manufacturer
Amphenol PCD
Material
Aluminum Alloy
Packaging
Bag
Features
Wire Rope with Ring
Part Status
Active
Color
Silver
Accessory Type
Cap (Cover), Dust
Grade
Military
For Use With/Related Products
MIL-DTL-38999 Series III Plug
Qualification
MIL-DTL-38999
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM125.92000RM125.92
10RM107.01400RM1,070.14
25RM100.31560RM2,507.89
50RM95.53000RM4,776.50
100RM90.97380RM9,097.38
250RM85.28492RM21,321.23
Manufacturers Standard Package
Unit Price without VAT:RM125.92000
Unit Price with VAT:RM138.51200