
ELFF02130 | |
|---|---|
DigiKey Part Number | ELFF02130-ND |
Manufacturer | |
Manufacturer Product Number | ELFF02130 |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12 AWG, 14-26 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | 105°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Wire Strip Length | 7.87mm, 12.45mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyphenylene Oxide (PPO) | |
Contact Tail Length | - | |
Insulation Height | 1.218" (30.94mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM4.58580 | RM458.58 |
| Unit Price without VAT: | RM4.58580 |
|---|---|
| Unit Price with VAT: | RM5.04438 |



