Diode 80 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 500mA Surface Mount SOD-123
Micro Commercial Components Corporate Video

MBR0580-TP

DigiKey Part Number
MBR0580-TPMSTR-ND - Tape & Reel (TR)
MBR0580-TPMSCT-ND - Cut Tape (CT)
MBR0580-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR0580-TP
Description
DIODE SCHOTTKY 80V 500MA SOD123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 80 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 80 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,958
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.44500RM4.45
100RM0.27460RM27.46
500RM0.19984RM99.92
1,000RM0.17561RM175.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.17509RM525.27
6,000RM0.16942RM1,016.52
9,000RM0.16714RM1,504.26
15,000RM0.16089RM2,413.35
21,000RM0.11747RM2,466.87
30,000RM0.11081RM3,324.30
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200