
M83723/60-212AR | |
|---|---|
DigiKey Part Number | 623-M83723/60-212AR-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-212AR |
Description | DUST CAP SZ 12 RECEPTACLE BAYONE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Receptacle | |
Shell Size - Insert | 12 | |
Material | Aluminum, Anodized | |
Features | Wire Rope | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM153.19000 | RM153.19 |
| 10 | RM130.18500 | RM1,301.85 |
| 25 | RM122.03760 | RM3,050.94 |
| 50 | RM116.21660 | RM5,810.83 |
| 100 | RM110.67340 | RM11,067.34 |
| 250 | RM103.75360 | RM25,938.40 |
| Unit Price without VAT: | RM153.19000 |
|---|---|
| Unit Price with VAT: | RM168.50900 |


