
M85049/130-42F | |
|---|---|
DigiKey Part Number | 623-M85049/130-42F-ND |
Manufacturer | |
Manufacturer Product Number | M85049/130-42F |
Description | GASKET BLUE FLUOROSILICONE FOR 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Circular Connectors | |
Material | Fluorosilicone Rubber | |
Features | - | |
Color | Blue | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM91.33000 | RM91.33 |
| 10 | RM77.62600 | RM776.26 |
| Unit Price without VAT: | RM91.33000 |
|---|---|
| Unit Price with VAT: | RM100.46300 |

