
M85049/38S19N | |
|---|---|
DigiKey Part Number | 2899-M85049/38S19N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38S19N |
Description | Backshel Strain Relief Clamp |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp M28x1 19 |
Category | Thread Size M28x1 |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum |
Packaging Bulk | Plating Electroless Nickel |
Part Status Active | Shielding Unshielded |
Type Cable Clamp | Color Silver |
Cable Opening 0.325" ~ 0.634" (8.25mm ~ 16.10mm) | Features Clamp Screws, Self-Locking |
Diameter - Outside 1.516" (38.50mm) | Includes 5 pcs - 3 pc Cable Clamp, 2 Screws |
Shell Size - Insert 19 | For Use With/Related Products MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM130.46800 | RM652.34 |
| 10 | RM123.94700 | RM1,239.47 |
| 50 | RM117.74800 | RM5,887.40 |
| 100 | RM111.85060 | RM11,185.06 |
| 500 | RM106.26662 | RM53,133.31 |
| 1,000 | RM100.95651 | RM100,956.51 |
| 10,000 | RM95.90738 | RM959,073.80 |
| Unit Price without VAT: | RM130.46800 |
|---|---|
| Unit Price with VAT: | RM143.51480 |



