Olive Drab Connector Cable Clamp 21, G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/39S21W

DigiKey Part Number
APM85049/39S21W-ND
Manufacturer
Manufacturer Product Number
M85049/39S21W
Description
CONN CABLE CLAMP SZ21 G OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Cable Clamp 21, G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.343" ~ 0.698" (8.71mm ~ 17.73mm)
Diameter - Outside
1.641" (41.68mm)
Shell Size - Insert
21, G
Thread Size
-
Cable Exit
90°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Self Locking, Strain Relief
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM140.42000RM140.42
10RM119.34300RM1,193.43
25RM111.87240RM2,796.81
50RM106.53600RM5,326.80
100RM101.45460RM10,145.46
250RM95.11112RM23,777.78
Manufacturers Standard Package
Unit Price without VAT:RM140.42000
Unit Price with VAT:RM154.46200