Similar

MS34206 | |
|---|---|
DigiKey Part Number | 623-MS34206-ND |
Manufacturer | |
Manufacturer Product Number | MS34206 |
Description | UNFINISHED TELESCOPING RUBBER BU |
Customer Reference | |
Detailed Description | Connector Bushing, Telescoping |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Bushing, Telescoping | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Rubber | |
Features | - | |
Color | - | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |


