Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJFSFTP5E1000

DigiKey Part Number
APC1931-ND
Manufacturer
Manufacturer Product Number
RJFSFTP5E1000
Description
CABLE MOD 8P8C PLUG-PLUG 32.81'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
32.81' (10.00m)
Shielding
Double Shielded
Color
Black
Features
Molded Plugs
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM855.77000RM855.77
10RM727.49300RM7,274.93
25RM682.00600RM17,050.15
50RM669.94820RM33,497.41
Manufacturers Standard Package
Unit Price without VAT:RM855.77000
Unit Price with VAT:RM941.34700
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 108
Unit Price: RM550.65000
CABLE MOD 8P8C PLUG-PLUG 2.49'
In-Stock: 0
Unit Price: RM340.14000
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: RM298.65000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: RM456.92000
CABLE MOD 8P8C PLUG-PLUG 20.47'
In-Stock: 19
Unit Price: RM649.43000