Image for RJFTV7PEM1ZN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJFTV7PEM1ZN

DigiKey Part Number
623-RJFTV7PEM1ZN-ND
Manufacturer
Manufacturer Product Number
RJFTV7PEM1ZN
Description
RJ FIELD PLUG, BLACK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Datasheet
 Datasheet
EDA/CAD Models
RJFTV7PEM1ZN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Circular Threaded Coupling
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Square Flange
Mounting Feature
Front Side Nut
Ratings
Cat5e
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM714.44000RM714.44
10RM607.34700RM6,073.47
30RM562.10133RM16,863.04
50RM542.23460RM27,111.73
Manufacturers Standard Package
Unit Price without VAT:RM714.44000
Unit Price with VAT:RM785.88400