



RSN116140 | |
|---|---|
DigiKey Part Number | RSN116140-ND |
Manufacturer | |
Manufacturer Product Number | RSN116140 |
Description | 2/4 POLE/10 AMP 3 POLE/25 AMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pin | |
For Use With/Related Products | MS27400 Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM846.90000 | RM846.90 |
| 10 | RM754.05300 | RM7,540.53 |
| 25 | RM719.95000 | RM17,998.75 |
| 50 | RM695.16420 | RM34,758.21 |
| Unit Price without VAT: | RM846.90000 |
|---|---|
| Unit Price with VAT: | RM931.59000 |

