


SIME0118SC | |
|---|---|
DigiKey Part Number | 623-SIME0118SC-ND |
Manufacturer | |
Manufacturer Product Number | SIME0118SC |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | - | |
Module Capacity | 1 | |
Size / Dimension | 0.590" L x 0.524" W x 1.307" H (14.99mm x 13.31mm x 33.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM296.88000 | RM296.88 |
| 10 | RM252.33700 | RM2,523.37 |
| 25 | RM236.54800 | RM5,913.70 |
| 50 | RM225.27100 | RM11,263.55 |
| 100 | RM214.53300 | RM21,453.30 |
| Unit Price without VAT: | RM296.88000 |
|---|---|
| Unit Price with VAT: | RM326.56800 |

