SJG020100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJG020100

DigiKey Part Number
APC2005-ND
Manufacturer
Manufacturer Product Number
SJG020100
Description
CONN GRND BLOCK SZ20 0.740" L
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Ground Block Contact Size 20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Box
Part Status
Active
Type
Ground Block
Contact Size
20
Module Capacity
12
Size / Dimension
0.740" L x 0.580" W x 1.345" H (18.80mm x 14.73mm x 34.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM274.72000RM274.72
10RM233.52500RM2,335.25
25RM218.91160RM5,472.79
50RM208.47300RM10,423.65
100RM198.53460RM19,853.46
Manufacturers Standard Package
Unit Price without VAT:RM274.72000
Unit Price with VAT:RM302.19200