USB 2.0 Cable A Male to A Male 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2AA1000PUHFFR

DigiKey Part Number
USB2AA1000PUHFFR-ND
Manufacturer
Manufacturer Product Number
USB2AA1000PUHFFR
Description
CBL USB2.0 A PLUG-A PLUG 32.81'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
32.81' (10.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM571.46000RM571.46
10RM485.78200RM4,857.82
25RM455.39800RM11,384.95
50RM433.69480RM21,684.74
Unit Price without VAT:RM571.46000
Unit Price with VAT:RM628.60600