
USB2AA500PUHFFR | |
|---|---|
DigiKey Part Number | APC1921-ND |
Manufacturer | |
Manufacturer Product Number | USB2AA500PUHFFR |
Description | CBL USB2.0 A PLUG-A PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM465.91000 | RM465.91 |
| 10 | RM396.05700 | RM3,960.57 |
| 30 | RM366.54200 | RM10,996.26 |
| 50 | RM353.58420 | RM17,679.21 |
| 100 | RM337.16550 | RM33,716.55 |
| Unit Price without VAT: | RM465.91000 |
|---|---|
| Unit Price with VAT: | RM512.50100 |

