USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 1.64' (500.0mm) Shielded
Amphenol USB type-C Assembly - USB3C FTV Series
Amphenol USB type-C - USB3C FTV Series

USB3CFTV2N050

DigiKey Part Number
623-USB3CFTV2N050-ND
Manufacturer
Manufacturer Product Number
USB3CFTV2N050
Description
USB-C SQUARE FLANGE RECEPTACLE,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
USB3CFTV2N050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.64' (500.0mm)
Mfr
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Series
Shielding
Shielded
Packaging
Bag
Color
Black
Part Status
Active
Features
Industrial Environments - IP68, Panel Mount
Configuration
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM3,217.43000RM3,217.43
10RM2,789.73500RM27,897.35
Manufacturers Standard Package
Unit Price without VAT:RM3,217.43000
Unit Price with VAT:RM3,539.17300