



USB3CFTV7ZN015F312 | |
|---|---|
DigiKey Part Number | 623-USB3CFTV7ZN015F312-ND |
Manufacturer | |
Manufacturer Product Number | USB3CFTV7ZN015F312 |
Description | USB-C JAM NUT RECEPTACLE, ALUMIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 0.49' (150.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USB3CFTV7ZN015F312 Models |
Category | Length 0.49' (150.0mm) |
Mfr | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Series | Shielding Shielded |
Packaging Bag | Color Black |
Part Status Active | Features Industrial Environments - IP68, Panel Mount |
Configuration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,292.84000 | RM3,292.84 |
| 10 | RM2,861.33300 | RM28,613.33 |
| Unit Price without VAT: | RM3,292.84000 |
|---|---|
| Unit Price with VAT: | RM3,622.12400 |


