


USBBFTV71N | |
|---|---|
DigiKey Part Number | USBBFTV71N-ND |
Manufacturer | |
Manufacturer Product Number | USBBFTV71N |
Description | ADAPTER USB B RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | USBBFTV71N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM545.23000 | RM545.23 |
| 10 | RM463.46400 | RM4,634.64 |
| 30 | RM428.93000 | RM12,867.90 |
| 50 | RM413.76900 | RM20,688.45 |
| 100 | RM406.60280 | RM40,660.28 |
| Unit Price without VAT: | RM545.23000 |
|---|---|
| Unit Price with VAT: | RM599.75300 |




