
HRPS-F-090S-RE-A | |
|---|---|
DigiKey Part Number | 1993-HRPS-F-090S-RE-A-ND |
Manufacturer | |
Manufacturer Product Number | HRPS-F-090S-RE-A |
Description | HALL-EFFECT ROTARY POSITION SENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 90° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 7V ~ 30V | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM339.59000 | RM339.59 |
| 5 | RM314.90800 | RM1,574.54 |
| 10 | RM305.71600 | RM3,057.16 |
| 25 | RM294.72000 | RM7,368.00 |
| 50 | RM287.19220 | RM14,359.61 |
| 100 | RM280.28140 | RM28,028.14 |
| Unit Price without VAT: | RM339.59000 |
|---|---|
| Unit Price with VAT: | RM373.54900 |

