
PC16SH-10IP06-503A2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-10IP06-503A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10IP06-503A2020-TA |
Description | POT 50K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.630" x 0.630" Face (16.00mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.19000 | RM11.19 |
| 10 | RM9.33800 | RM93.38 |
| 25 | RM8.67440 | RM216.86 |
| 50 | RM8.20160 | RM410.08 |
| 100 | RM7.75270 | RM775.27 |
| 300 | RM7.08780 | RM2,126.34 |
| 500 | RM6.79720 | RM3,398.60 |
| 1,000 | RM6.42106 | RM6,421.06 |
| 5,000 | RM5.62362 | RM28,118.10 |
| Unit Price without VAT: | RM11.19000 |
|---|---|
| Unit Price with VAT: | RM12.30900 |

