
PSC360G2-F2OO-C0002-ERA360-RE | |
|---|---|
DigiKey Part Number | 1993-PSC360G2-F2OO-C0002-ERA360-RE-ND |
Manufacturer | |
Manufacturer Product Number | PSC360G2-F2OO-C0002-ERA360-RE |
Description | COMPACT ROTARY SENSOR, 12 BIT AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | CAN | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM541.40000 | RM541.40 |
| 5 | RM504.25000 | RM2,521.25 |
| 10 | RM490.40000 | RM4,904.00 |
| 30 | RM470.74200 | RM14,122.26 |
| 50 | RM462.47020 | RM23,123.51 |
| Unit Price without VAT: | RM541.40000 |
|---|---|
| Unit Price with VAT: | RM595.54000 |

