
PT10KH01-103A2020-E-S | |
|---|---|
DigiKey Part Number | 1993-PT10KH01-103A2020-E-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10KH01-103A2020-E-S |
Description | TRIMMER 10KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM2.15100 | RM21.51 |
| 25 | RM2.00000 | RM50.00 |
| 50 | RM1.89200 | RM94.60 |
| 100 | RM1.78950 | RM178.95 |
| 250 | RM1.66204 | RM415.51 |
| 500 | RM1.57120 | RM785.60 |
| 1,000 | RM1.48487 | RM1,484.87 |
| 5,000 | RM1.30141 | RM6,507.05 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

