
PT10LH01-472A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT10LH01-472A2020-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LH01-472A2020-PM-S |
Description | TRIMMER 4.7K OHM 0.15W PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 4.7 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.98600 | RM19.86 |
| 25 | RM1.84720 | RM46.18 |
| 50 | RM1.74860 | RM87.43 |
| 100 | RM1.65400 | RM165.40 |
| 250 | RM1.53628 | RM384.07 |
| 500 | RM1.45236 | RM726.18 |
| 1,000 | RM1.37262 | RM1,372.62 |
| 5,000 | RM1.20309 | RM6,015.45 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

