
PT10LH02-103A2020-S | |
|---|---|
DigiKey Part Number | 1993-1114-ND |
Manufacturer | |
Manufacturer Product Number | PT10LH02-103A2020-S |
Description | TRIMMER 10KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PT10LH02-103A2020-S Models |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.71000 | RM17.10 |
| 25 | RM1.59000 | RM39.75 |
| 50 | RM1.50580 | RM75.29 |
| 100 | RM1.42430 | RM142.43 |
| 250 | RM1.32304 | RM330.76 |
| 500 | RM1.25080 | RM625.40 |
| 2,000 | RM1.11713 | RM2,234.26 |
| 6,000 | RM1.02088 | RM6,125.28 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

