
PT10LV10-224A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-1085-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-224A2020-PM-S |
Description | TRIMMER 220KOHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 220 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT10MV10-224A2020-S | Amphenol Piher Sensing Systems | 4,288 | 1993-PT10MV10-224A2020-S-ND | RM2.36000 | Parametric Equivalent |
| PT10MV11-224A2020-E-S | Amphenol Piher Sensing Systems | 1,454 | 1993-1067-ND | RM1.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.76900 | RM17.69 |
| 25 | RM1.64680 | RM41.17 |
| 50 | RM1.55860 | RM77.93 |
| 100 | RM1.47430 | RM147.43 |
| 250 | RM1.36956 | RM342.39 |
| 500 | RM1.29476 | RM647.38 |
| 2,000 | RM1.15639 | RM2,312.78 |
| 6,000 | RM1.05674 | RM6,340.44 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

