
PT10MH01-105A1010-PM-S | |
|---|---|
DigiKey Part Number | 1993-1074-ND |
Manufacturer | |
Manufacturer Product Number | PT10MH01-105A1010-PM-S |
Description | TRIMMER 1M OHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM2.29700 | RM22.97 |
| 25 | RM2.13720 | RM53.43 |
| 50 | RM2.02200 | RM101.10 |
| 100 | RM1.91250 | RM191.25 |
| 250 | RM1.77616 | RM444.04 |
| 500 | RM1.67892 | RM839.46 |
| 2,000 | RM1.49919 | RM2,998.38 |
| 6,000 | RM1.36987 | RM8,219.22 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

