
PT10MH01-223A2020-I-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT10MH01-223A2020-I-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10MH01-223A2020-I-PM-S |
Description | TRIMMER 22KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 22 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM2.09600 | RM20.96 |
| 25 | RM1.94960 | RM48.74 |
| 50 | RM1.84480 | RM92.24 |
| 100 | RM1.74460 | RM174.46 |
| 250 | RM1.62028 | RM405.07 |
| 500 | RM1.53172 | RM765.86 |
| 1,000 | RM1.44763 | RM1,447.63 |
| 5,000 | RM1.26880 | RM6,344.00 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

