
PT10MH02-105A2020-I-PM-S | |
|---|---|
DigiKey Part Number | 1993-1071-ND |
Manufacturer | |
Manufacturer Product Number | PT10MH02-105A2020-I-PM-S |
Description | TRIMMER 1M OHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.44600 | RM14.46 |
| 25 | RM1.34760 | RM33.69 |
| 50 | RM1.27500 | RM63.75 |
| 100 | RM1.20640 | RM120.64 |
| 250 | RM1.12068 | RM280.17 |
| 500 | RM1.05962 | RM529.81 |
| 2,000 | RM0.94649 | RM1,892.98 |
| 6,000 | RM0.86501 | RM5,190.06 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

